PHOENIX CONTACTMC 1.5/ 6-G-3.81Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.64 | |
| 24.25 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Phoenix Contact's shrouded MC 1.5/ 6-G-3.81 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a right angle body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. MC 1.5/ 6-G-3.81 is housed in green polybutylene terephthalate. This product is 24.25 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

