PHOENIX CONTACTMC 1.5/ 4-GF-3.81Connector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Use this shrouded MC 1.5/ 4-GF-3.81 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. MC 1.5/ 4-GF-3.81 is housed in green polybutylene terephthalate. This product is 25.63 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.

1,862 parts: Ships in 2 days

    Total$1.78Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 1,862 parts
      • Price: $1.7820

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.