PHOENIX CONTACTMC 1.5/ 2-ST-3.81Connector Terminal Blocks
Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.5 | |
| 8.41 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Keep your connections strong with this MC 1.5/ 2-ST-3.81 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. MC 1.5/ 2-ST-3.81 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 8.41 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-28@IEC|14-30@UL AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

