PHOENIX CONTACTMC 1.5/ 8-ST-3.81Connector Terminal Blocks

Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A Cardboard

Know that you will have strong connections between circuits when you use Phoenix Contact's MC 1.5/ 8-ST-3.81 PCB terminal block. This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a female type gender. This is a 1-row connector. Its pitch is 3.81 mm. It has a right angle body orientation. This device has a maximum current rating of 8 A. MC 1.5/ 8-ST-3.81 is housed in polyamide. This product is 31.27 mm long, 11.1 mm tall and 16.1 mm deep. Its wire is 16-28@IEC|14-30@UL AWG. It uses the screw termination method.

264 parts: Ships in 2 days

    Total$4.71Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2604+
      Manufacturer Lead Time:
      1 week
      • In Stock: 264 parts
      • Price: $4.7113

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.