PHOENIX CONTACTMC 1.5/ 7-GF-3.81Connector Headers and PCB Receptacles
Conn Wire to Board HDR 7 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.85 | |
| 37.06 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board MC 1.5/ 7-GF-3.81 connector from Phoenix Contact. This HDR connector has 7 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. This product is 37.06 mm long, 7.25 mm tall and 9.2 mm deep. MC 1.5/ 7-GF-3.81 is housed in green polybutylene terephthalate. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

