PHOENIX CONTACTMC 1.5/ 6-G-3.5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.5 | |
| 22.4 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded MC 1.5/ 6-G-3.5 header connector from Phoenix Contact on your PCB today! This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. This product is 22.4 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. MC 1.5/ 6-G-3.5 is housed in green polybutylene terephthalate.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

