PHOENIX CONTACTMC 1.5/ 5-G-3.5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.195 | |
| 18.9 | |
| 9.2 | |
| 7.25 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.4 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded MC 1.5/ 5-G-3.5 header connector from Phoenix Contact on your PCB today! This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 8 A. MC 1.5/ 5-G-3.5 is housed in green polybutylene terephthalate. This product is 18.9 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

