NXP SemiconductorsMC07XSF517EKPower Switches
Power Switch Hi Side 6-OUT 2.75A 17mOhm 54-Pin SOIC W EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 6 | |
| Parallel|Serial | |
| 7 to 18 | |
| 2.75(Typ) | |
| 7 | |
| 17 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18(Max) |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 54 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

