Epson America IncMC-146 32.7680KA-E PURE SNCrystals
Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 65000Ohm 4-Pin SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 6 | |
| 65000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 1.5(Max) |
| Package Length | 7(Max) |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

