Taiwan SemiconductorMBS8-KBridge Rectifiers
Diode Rectifier Bridge Single 800V 0.8A 4-Pin Case MBS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 0.8 | |
| 560 | |
| 35 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.9(Max) |
| PCB changed | 4 |
| Supplier Package | Case MBS |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

