Diotec Semiconductor AGMBRS20200CTRectifiers
Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 200 | |
| 20 | |
| 150 | |
| 0.95@10A | |
| 50 | |
| -50 | |
| 175 | |
| Tube|Cardboard | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9 |
| Package Length | 10.25 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

