| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| MBRM110LT1G | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 10 |
| Single | |
| 10 | |
| 1 | |
| 50 | |
| 0.415@2A | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 2.05(Max) mm |
| Package Length | 2.18(Max) mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode MBRM110LT1G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

