onsemiMBRD5H100T4GRectifiers

Diode Schottky 100V 5A 3-Pin(2+Tab) DPAK T/R

Converting from AC to DC is simple when using a Schottky diode MBRD5H100T4G rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 105 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

Total In Stock: 31,356 parts

Regional Inventory: 28,856

    Total$0.64Price for 1

    28,856 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.6423
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,356 parts
      • Price: $0.6423
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 27,500 parts
      • Price: $0.2568
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 2,500 parts
      • Price: $0.2613

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.