| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 15 | |
| 150 | |
| 0.84 | |
| 100 | |
| 50°C/W | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 9.15 |
| Package Length | 9.97 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode MBRB1545CTT4G rectifier from ON Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 15 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

