| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 15 | |
| 150 | |
| 0.84 | |
| 100 | |
| 50°C/W | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode MBRB1545CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 15 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

