| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Cathode | |
| 60 | |
| 10 | |
| 150 | |
| 0.95@20A | |
| 100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AB |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRB1060-E3/81 rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 10 A. It is made in a single dual cathode configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

