Diodes IncorporatedMBRB10200CTRectifiers
Diode Schottky 200V 10A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 200 | |
| 10 | |
| 110 | |
| 0.91@5A | |
| 100 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.82(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.66(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

