Taiwan SemiconductorMBRAD10100DHRectifiers
Diode Schottky 100V 10A 3-Pin(2+Tab) ThinDPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Common Cathode | |
| 100 | |
| 10 | |
| 260 | |
| 0.85@5A | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 6.72(Max) |
| Package Length | 6.32(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | ThinDPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

