| Compliant with Exemption | |
| EAR99 | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 60 | |
| 700 | |
| 0.84 | |
| 5000@20V | |
| -65 | |
| 150 | |
| Mounting | Stud |
| Package Height | 23.18(Max) |
| Package Width | 17.44(Max) |
| Package Length | 20.16(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

