Micro Commercial ComponentsMBR5U60SHE3-TPRectifiers
Diode Schottky 60V 5A 3-Pin(2+Tab) TO-277 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Single Dual Anode | |
| 60 | |
| 5 | |
| 200 | |
| 0.65 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 5.5(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-277 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

