onsemiMBR40250GRectifiers
Diode Schottky 250V 40A Automotive 2-Pin(2+Tab) TO-220AC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 250 |
| Single | |
| 250 | |
| 40 | |
| 150 | |
| 0.97 | |
| 250 | |
| 60°C/W | |
| 500 | |
| 35 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.21 |
| Package Width | 4.44 |
| Package Length | 9.97 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode MBR40250G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. It is made in a single configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 40 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

