Micro Commercial ComponentsMBR40100PT-BPRectifiers
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

