| Compliant with Exemption | |
| EAR99 | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Single | |
| 80 | |
| 35 | |
| 600 | |
| 0.84 | |
| 1500@20V | |
| -55 | |
| 150 | |
| Mounting | Stud |
| Package Height | 11.1(Max) mm |
| Package Width | 12.82(Max) mm |
| Package Length | 22.79(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

