Diodes IncorporatedMBR3060PTRectifiers
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-3P Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Dual Common Cathode | |
| 60 | |
| 30 | |
| 200 | |
| 0.8 | |
| 5000 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.38(Max) mm |
| Package Width | 5.36(Max) mm |
| Package Length | 16.25(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
