Micro Commercial ComponentsMBR3045CT-BPRectifiers
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 30 | |
| 400 | |
| 0.63@15A | |
| 1000 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 5.1(Max) |
| Package Length | 10.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

