Taiwan SemiconductorMBR30200PTHRectifiers
Diode Schottky 200V 30A 3-Pin(3+Tab) TO-3P Tube Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 200 | |
| 30 | |
| 200 | |
| 1.1 | |
| 100 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 21.3(Max) |
| Package Width | 5.16(Max) |
| Package Length | 16.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

