EIC SemiconductorMBR2050CTRectifiers
Diode Schottky Si 50V 20A 3-Pin(3+Tab) TO-220AB
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 50 |
| Dual Common Cathode | |
| 50 | |
| 20 | |
| 150 | |
| 0.95 | |
| 150 | |
| -65 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
