Diotec Semiconductor AGMBR20200CTRectifiers
Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 200 | |
| 20 | |
| 150 | |
| 0.95@10A | |
| 50 | |
| -50 | |
| 175 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 8.7 |
| Package Width | 4.5 |
| Package Length | 10.1 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

