Top Purchased
onsemiMBR140SFT3GRectifiers
Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 1 | |
| 30 | |
| 0.85@3A | |
| 500 | |
| 325°C/W | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.65 mm |
| Package Length | 2.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR140SFT3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

