MagnaChip SemiconductorMBQ40T65FDSCTHIGBT Chip
Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Field Stop|Trench | |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.95 | |
| 80 | |
| 0.1 | |
| 375 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

