PanduitMBMS-S10-CYCable Accessories
Cable Accessories Metal Screw-On Mount Aluminum Alloy Natural
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Metal Screw-On Mount | |
| Natural | |
| Aluminum Alloy | |
| 3.6 | |
| 12.7 | |
| 3.6 |
Easily make a good cable installation with this metal screw-on mount MBMS-S10-CY cable accessory from Panduit. This product is 12.7 mm long, 3.6 mm tall and 25.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

