Micro Commercial ComponentsMBL6S-TPBridge Rectifiers
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBLS-1 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 600 | |
| 0.8 | |
| 420 | |
| 35 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4.9(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 4 |
| Supplier Package | Case MBLS-1 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

