SOURIAUMBG12S-1Connector Accessories
Connector Accessories Strain Relief Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| 54.5 | |
| 26.4 |
With this strain relief MBG12S-1 connector accessory from Souriau you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 26.4 mm tall. This part has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

