| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Type | Motherboard |
| Form Factor | Mini-ITX |
| Processor Type | Intel |
| Processor Family | Celeron |
| Processor Number | J1900 |
| Processor Speed | 2.42GHz |
| Processor Thermal Design Power (W) | 8 |
| Intel Technologies | Intel VT-x/Intel 64/Enhanced Intel SpeedStep |
| Data Cache Size (B) | 2M |
| Watchdog Timer | Yes |
| Chipset Type | Intel J1900 |
| BIOS | AMI UEFI 64Mb |
| Number of System Memory | 2 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3 |
| System Memory Number of Socket Pins | 204 |
| System Memory Speed (Hz) | 1333M |
| ECC Support | No |
| On Board Sound Card Type | Realtek ALC888S-VD2 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel HD |
| Display Interface | DP|HDMI|VGA |
| Video In | No |
| Mic In | No |
| On Board Ethernet Card | Yes |
| Ethernet Controller Type | Intel I210AT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| USB | 4 |
| SATA | 2 |
| PATA | 0 |
| AGP | 0 |
| PS/2 | 0 |
| VGA | 1 |
| RS232/422/485 | 0 |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| eDP | 0 |
| GPIO | 0 |
| UART | 0 |
| I2C | 0 |
| SMBus | 0 |
| SPI | 1 |
| cPCI | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCMCIA | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 1 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 0 |
| PCIe x16 | 0 |
| PCI-X | 0 |
| CompactPCI Support | No |
| Slot Support | No |
| Typical Operating Supply Voltage (V) | 12 |
| Power Supply Type | ATX |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 60 |
| Minimum Operating Humidity (%) | 10 |
| Maximum Operating Humidity (%) | 85 |
| Product Length (mm) | 170 |
| Product Depth (mm) | 170 |