Bel Power SolutionsMBC800-1T48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 12.5(Convection)A/16.66(Forced Air)A 800W 17-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 12.5(Convection)|16.66(Forced Air) | |
| 800 | |
| 85 | |
| 264 | |
| 120 | |
| 390 | |
| 4245VAC | |
| 0.5% | |
| 1% | |
| 8 | |
| 47 to 63 | |
| ±1 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2% | |
| Yes | |
| -40 | |
| 70 | |
| 1100 | |
| Mounting | Screw |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 216 mm |
| PCB changed | 17 |
| 17 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

