Bel Power SolutionsMBC60-3001GAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 8A/1.5A/0.5A 60W Medical
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5.2|24|-12.8 | |
| 8|1.5|0.5 | |
| 60 | |
| 90 | |
| 264 | |
| 4000VDC | |
| 0.3% | |
| 5%|0.5% | |
| 0.00025 | |
| 47 to 400 | |
| ±5|±3 | |
| 85(Min) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%|1.5% | |
| Yes | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 30.48 |
| Package Width | 50.8 |
| Package Length | 101.6 |
Power your device with direct current by using this MBC60-3001G AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 5.2|24|-12.8 V and maximum output power of 60 W. This part's 3 outputs can handle a current up to 8|1.5|0.5 A. This part has a temperature range of -20 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

