Bel Power SolutionsMBC225-1024LAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 5(Convection)A/9.37(Forced Air)A 225W 10-Pin
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5(Convection)|9.37(Forced Air) | |
| 225 | |
| 85 | |
| 264 | |
| 390 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 2.2 | |
| 47 to 63 | |
| ±1 | |
| 93 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -40 | |
| 70 | |
| 200 | |
| Package Height | 25.4 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

