VishayMBB02070C7321FCT00Resistor Fixed Single-Through Hole

Res Thin Film 7.32K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

If you are designing a basic printed circuit that requires some resistance between components, the MBB02070C7321FCT00 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.6 W. This product has a resistance value of 7.32K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.5 mm long. This device utilizes thin film technology. The MBB02070C7321FCT00 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0264
    1. 5000+$0.0264
    2. 6000+$0.0258
    3. 12000+$0.0255
    4. 15000+$0.0253
    5. 20000+$0.0247
    6. 25000+$0.0246
    7. 50000+$0.0245

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.