10-25% Off

VishayMBB02070C4751FC100Resistor Fixed Single-Through Hole

Res Thin Film 4.75K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBB02070C4751FC100 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 4.75K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 6.5 mm long. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. The MBB02070C4751FC100 part has an axial termination style.

Import TariffMay apply to this part

820 parts: Ships tomorrow

    Total$0.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2151+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      India
      • In Stock: 820 parts
      • Price: $0.0558

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.