VishayMBB02070C4020FRP00Resistor Fixed Single-Through Hole

Res Thin Film 402 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R

Look no further than Vishay's MBB02070C4020FRP00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 402 Ohm. This part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.5 mm long. The MBB02070C4020FRP00 part has an axial termination style. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0262
    1. 5000+$0.0262
    2. 10000+$0.0257
    3. 20000+$0.0254
    4. 25000+$0.0252
    5. 30000+$0.0247
    6. 40000+$0.0245
    7. 50000+$0.0243
    8. 100000+$0.0240

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.