VishayMBB02070C3909FC100Resistor Fixed Single-Through Hole

Res Thin Film 39 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

Looking for a traditional mounting method for resistors? Look no further, this MBB02070C3909FC100 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 39 Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device is made with thin film technology. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C. The MBB02070C3909FC100 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1680
    1. 1000+$0.1680
    2. 2000+$0.1663
    3. 3000+$0.1646
    4. 4000+$0.1630
    5. 5000+$0.1614
    6. 6000+$0.1597
    7. 10000+$0.1581
    8. 15000+$0.1566
    9. 20000+$0.1550

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.