VishayMBB02070C3301FCT00Resistor Fixed Single-Through Hole

Res Thin Film 3.3K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBB02070C3301FCT00 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.6 W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long. This device is made with thin film technology. It has a tolerance of 1%. The MBB02070C3301FCT00 part has an axial termination style.

5,000 parts: Ships in 3 days

    Total$116.00Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2434+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      India
      • In Stock: 5,000 parts
      • Price: $0.0232

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.