VishayMBB02070C2209FCT00Resistor Fixed Single-Through Hole
Res Thin Film 22 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22 | |
| 1% | |
| 350 | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Reliability|High Stability | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the MBB02070C2209FCT00 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.6 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±50 ppm/°C. The MBB02070C2209FCT00 part has an axial termination style. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thin film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

