VishayMBB02070C2002FRP00Resistor Fixed Single-Through Hole

Res Thin Film 20K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBB02070C2002FRP00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 20K Ohm. This part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. The MBB02070C2002FRP00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 6.5 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0372
    1. 5000+$0.0372
    2. 10000+$0.0363
    3. 15000+$0.0357
    4. 20000+$0.0351
    5. 25000+$0.0341
    6. 30000+$0.0338
    7. 40000+$0.0335
    8. 50000+$0.0332
    9. 100000+$0.0328

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.