VishayMBA02040C9091FRP00Resistor Fixed Single-Through Hole

Res Thin Film 9.09K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical

If you are looking for a cost-effective, easy to solder resistor, the MBA02040C9091FRP00 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.4 W. This product has a resistance value of 9.09K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 3.6 mm long. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. The MBA02040C9091FRP00 part has an axial termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.0571
    1. 5000+$0.0571
    2. 10000+$0.0559
    3. 20000+$0.0553
    4. 25000+$0.0548
    5. 30000+$0.0536
    6. 40000+$0.0533
    7. 100000+$0.0532

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.