VishayMBA02040C7502FRP00Resistor Fixed Single-Through Hole

Res Thin Film 75K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical

Looking for a low-cost resistor to add to your printed circuit design? The MBA02040C7502FRP00 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 75K Ohm. This dependable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MBA02040C7502FRP00 part has an axial termination style. This device is made with thin film technology. This product is 3.6 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.0663
    1. 5000+$0.0663
    2. 10000+$0.0660
    3. 15000+$0.0657
    4. 20000+$0.0653
    5. 25000+$0.0650
    6. 30000+$0.0646
    7. 40000+$0.0643
    8. 50000+$0.0639
    9. 100000+$0.0636

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.