VishayMBA02040C6810FC100Resistor Fixed Single-Through Hole

Res Thin Film 681 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical

If you are designing a basic printed circuit that requires some resistance between components, the MBA02040C6810FC100 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.4 W. This product has a resistance value of 681 Ohm. Its temperature coefficient is ±50 ppm/°C. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. The MBA02040C6810FC100 part has an axial termination style. This product is 3.6 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.1703
    1. 1000+$0.1703
    2. 2000+$0.1686
    3. 3000+$0.1669
    4. 4000+$0.1652
    5. 5000+$0.1636
    6. 6000+$0.1619
    7. 10000+$0.1603
    8. 15000+$0.1587
    9. 20000+$0.1571

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.