10-25% Off

VishayMBA02040C3301FC100Resistor Fixed Single-Through Hole

Res Thin Film 3.3K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MBA02040C3301FC100 fixed single through-hole resistor. This part has a power rating of 0.4 W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±50 ppm/°C. The MBA02040C3301FC100 part has an axial termination style. It has a tolerance of 1%. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.6 mm long.

Import TariffMay apply to this part

36 parts: Ships tomorrow

    Total$0.29Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 36 parts
      • Price: $0.2853

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.