VishayMBA02040C1102FC100Resistor Fixed Single-Through Hole

Res Thin Film 11K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBA02040C1102FC100 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.4 W. This product has a resistance value of 11K Ohm. Its temperature coefficient is ±50 ppm/°C. The MBA02040C1102FC100 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.6 mm long. This device utilizes thin film technology.

Import TariffMay apply to this part

Total In Stock: 8,062 parts

Regional Inventory: 62

    Total$0.01Price for 1

    62 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 62 parts
      • Price: $0.0124
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 8,000 parts
      • Price: $0.1841

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.