VishayMBA02040C1005FC100Resistor Fixed Single-Through Hole
Res Thin Film 10M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MBA02040C1005FC100 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.4 W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. The MBA02040C1005FC100 part has an axial termination style. This product is 3.6 mm long. This device utilizes thin film technology. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

